This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

DJ06S2415A

Extended
Manufacturer
Delta Elec
MFR.Part #
DJ06S2415A
JLCPCB Part #
C5711553
Package
DIP,31.8x20.3mm
Description
1 1.5kV 15V 400mA 6W 84% 9V~36V Short Circuit Protection、Overload protection DIP,31.8x20.3mm Isolated Power Modules ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 10

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $43.8669
200+ $17.5047
500+ $16.9187
1000+ $16.6297
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons