This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

DG06S4803A

Extended
Manufacturer
Delta Elec
MFR.Part #
DG06S4803A
JLCPCB Part #
C7265142
Package
DIP,31.8x20.3mm
Description
-40℃~+85℃ 1 1.2A 10.2mm 100mVp-p 20.3mm 3.3V 300kHz 31.8mm 36V~75V 6800uF 79% ±1% DIP,31.8x20.3mm DC-DC Power Modules ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 10

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $51.3431
200+ $20.4862
500+ $19.8023
1000+ $19.4636
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons