This website requires JavaScript.
no-image

* Images are for reference only

S24SP24003PDFH

Extended
Manufacturer
Delta Elec
MFR.Part #
S24SP24003PDFH
JLCPCB Part #
C6215281
Package
DIP,50.8x25.4mm
Description
1 1.5kV 2.5A 24V 60W 93% 9V~36V DIP,50.8x25.4mm Isolated Power Modules ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 10

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $166.1211
200+ $66.2836
500+ $64.0699
1000+ $62.9751

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons