This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

DE03S1203A

Extended
Manufacturer
Delta Elec
MFR.Part #
DE03S1203A
JLCPCB Part #
C6022253
Package
DIP,31.8x20.3mm
Description
-25℃~+85℃ 1 10.2mm 20.3mm 3.3V 300kHz 31.8mm 4000uF 600mA 60mVp-p 74% 9V~18V ±1% DIP,31.8x20.3mm Isolated Power Modules ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 10

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $43.3066
200+ $17.2803
500+ $16.7023
1000+ $16.4182

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons