This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

PA01S2405A

Extended
Manufacturer
Delta Elec
MFR.Part #
PA01S2405A
JLCPCB Part #
C6351810
Package
SIP,11.5x6mm
Description
1 1W 1kV 200mA 21.6V~26.4V 5V 70% SIP,11.5x6mm Isolated Power Modules ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 10

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $14.0176
200+ $5.5936
500+ $5.4073
1000+ $5.3142

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons