
* Images are for reference only
DE03S0512A
Extended
- Manufacturer
- Delta Elec
- MFR.Part #
- DE03S0512A
- JLCPCB Part #
- C7264877
- Package
- DIP,31.8x20.3mm
- Description
- -25℃~+85℃ 1 10.2mm 100mVp-p 12V 20.3mm 250mA 300kHz 31.8mm 4.5V~9V 4000uF 77% ±1% DIP,31.8x20.3mm Isolated Power Modules ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 10
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$43.3251
200+
$17.2877
500+
$16.7095
1000+
$16.4252
Welcome back, may I help you?