
* Images are for reference only
DD03S4815A
Extended
- Manufacturer
- Delta Elec
- MFR.Part #
- DD03S4815A
- JLCPCB Part #
- C6183171
- Package
- DIP,31.8x20.3mm
- Description
- 1 1.5kV 15V 200mA 36V~75V 3W 81% DIP,31.8x20.3mm Isolated Power Modules ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 10
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$32.3660
200+
$12.9153
500+
$12.4834
1000+
$12.2699
Welcome back, may I help you?