
* Images are for reference only
DD03S2405A
Extended
- Manufacturer
- Delta Elec
- MFR.Part #
- DD03S2405A
- JLCPCB Part #
- C7171712
- Package
- DIP,31.8x20.3mm
- Description
- 1 18V~36V 5V 600mA 77% DIP,31.8x20.3mm DC-DC Power Modules ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 10
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$31.1564
200+
$12.4315
500+
$12.0164
1000+
$11.8113
Welcome back, may I help you?