This website requires JavaScript.
no-image

* Images are for reference only

DD03S2415A

Extended
Manufacturer
Delta Elec
MFR.Part #
DD03S2415A
JLCPCB Part #
C5712030
Package
DIP,31.8x20.3mm
Description
1 1.5kV 15V 18V~36V 200mA 3W 81% Short Circuit Protection、Under Voltage Protection、Overload protection DIP,31.8x20.3mm Isolated Power Modules ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 10

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $32.4592
200+ $12.9525
500+ $12.5194
1000+ $12.3053
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons