This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

1008CS-390EJTS

Extended
Manufacturer
Delta Elec
MFR.Part #
1008CS-390EJTS
JLCPCB Part #
C6382045
Package
1008
Description
150mΩ 1A 39nH ±5% 1008 Power Inductors ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 30

Full Reel: 2000

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.3009
200+ $0.1201
500+ $0.1161
1000+ $0.1142
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons