This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

DA01S1215A

Extended
Manufacturer
Delta Elec
MFR.Part #
DA01S1215A
JLCPCB Part #
C6182842
Package
DIP,12.7x10.2mm
Description
1 10.8V~13.2V 15V 1W 3kV 67mA 79% DIP,12.7x10.2mm Isolated Power Modules ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 10

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $22.1025
200+ $8.8188
500+ $8.5241
1000+ $8.3791
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons