Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Modules
  5. DC-DC Power Modules
  6. D12F200A
D12F200A
Extended
* Images are for reference only
D12F200A
Attributes
Value
Manufacturer
Delta Elec
MFR.Part #
D12F200A
JLCPCB Part #
C5613991
Package
SIP,30.5x10.9mm
Description
1 4.5V~13.8V 40A 600mV~5V 94% SIP,30.5x10.9mm DC-DC Power Modules ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryPower Modules/DC-DC Power Modules
ManufacturerDelta Elec
PackageSIP,30.5x10.9mm
Output Current(Max)40A
Operating Temperature Range0℃~+70℃
Number of Outputs1
Conversion Efficiency94%
FunctionStep-down type
Length30.5mm
Capacitive Load(Max)5000uF
Voltage - Supply4.5V~13.8V
Height11.1mm
Switching Frequency500kHz
FeaturesShort Circuit Protection、Over Current Protection、Overvoltage protection、Under Voltage Protection、Automatic fault recovery、Programmable output voltage、Remote sampling compensation
Width27.9mm
Output Voltage600mV~5V
Ripple Noise20mVp-p
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Modules
  5. DC-DC Power Modules
  6. D12F200A
D12F200A

* Images are for reference only

D12F200A

Extended
Manufacturer

Delta Elec

MFR.Part #
D12F200A
JLCPCB Part #
C5613991
Package
SIP,30.5x10.9mm
Description
1 4.5V~13.8V 40A 600mV~5V 94% SIP,30.5x10.9mm DC-DC Power Modules ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

D12F200A

* Images are for reference only

D12F200A
Extended
Manufacturer

Delta Elec

MFR.Part #
D12F200A
JLCPCB Part #
C5613991
Package
SIP,30.5x10.9mm
Description
1 4.5V~13.8V 40A 600mV~5V 94% SIP,30.5x10.9mm DC-DC Power Modules ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

D12F200A Specifications

D12F200A technical specifications, attributes, and parameters.

AttributesValue
CategoryPower Modules/DC-DC Power Modules
ManufacturerDelta Elec
PackageSIP,30.5x10.9mm
Output Current(Max)40A
Operating Temperature Range0℃~+70℃
Number of Outputs1
Conversion Efficiency94%
FunctionStep-down type
Length30.5mm
Capacitive Load(Max)5000uF
Voltage - Supply4.5V~13.8V
Height11.1mm
Switching Frequency500kHz
FeaturesShort Circuit Protection、Over Current Protection、Overvoltage protection、Under Voltage Protection、Automatic fault recovery、Programmable output voltage、Remote sampling compensation
Width27.9mm
Output Voltage600mV~5V
Ripple Noise20mVp-p
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the D12F200A. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

D12F200A Documents

D12F200A datasheets or manufacturer documentation.

Datasheet: D12F200A Datasheet (PDF)

D12F200A Schematic Symbol & PCB Footprint

The D12F200A schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.