
* Images are for reference only
1008CS-120EGTS
Extended
- Manufacturer
- Delta Elec
- MFR.Part #
- 1008CS-120EGTS
- JLCPCB Part #
- C6382022
- Package
- 1008
- Description
- 12nH 1A 90mΩ ±2% 1008 Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 30
Full Reel: 2000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.3023
200+
$0.1207
500+
$0.1167
1000+
$0.1147
Related Products
Welcome back, may I help you?