
* Images are for reference only
0402HP-250EHTS
Extended
- Manufacturer
- Delta Elec
- MFR.Part #
- 0402HP-250EHTS
- JLCPCB Part #
- C6057994
- Package
- 0402
- Description
- 250mΩ 25nH 600mA ±3% 0402 Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 53
Full Reel: 4000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.1703
200+
$0.0680
500+
$0.0657
1000+
$0.0646
Related Products
Welcome back, may I help you?