This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

0805CS-8N7EKTS

Extended
Manufacturer
Delta Elec
MFR.Part #
0805CS-8N7EKTS
JLCPCB Part #
C6962530
Package
0805
Description
210mΩ 400mA 8.7nH ±10% 0805 Power Inductors ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 41

Full Reel: 2000

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.2230
1000+ $0.0890
2500+ $0.0861
5000+ $0.0845

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons