
* Images are for reference only
05DKAS5
Extended
- Manufacturer
- Delta Elec
- MFR.Part #
- 05DKAS5
- JLCPCB Part #
- C6354495
- Package
- -
- Description
- 115V、250V 5A Base Mount Single-Phase Filter - EMC Filters ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 84
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$36.8530
168+
$14.7053
504+
$14.2140
1008+
$13.9716
Welcome back, may I help you?