
* Images are for reference only
PJ-24V50WLNA
Extended
- Manufacturer
- Delta Elec
- MFR.Part #
- PJ-24V50WLNA
- JLCPCB Part #
- C6147531
- Package
- -
- Description
- -10℃~+70℃ 132mm 150mVp-p、180mVp-p 2.1A 24V 26.6mm 50mm 8000uF 84.5%、87% Open type Short Circuit Protection、Over-temperature protection、Over Current Protection、Overvoltage protection、Automatic fault recovery、Overload protection、Programmable output voltage ±1% - Switching power supply ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$88.8632
200+
$35.4578
500+
$34.2719
1000+
$33.6869
Welcome back, may I help you?