
* Images are for reference only
DG381-3.5-03P-14-00AH
Extended
- Manufacturer
- DEGSON
- MFR.Part #
- DG381-3.5-03P-14-00AH
- JLCPCB Part #
- C5185257
- Package
- Plugin,P=3.5mm
- Description
- -40℃~+105℃ 1 10A 1x3P 3 3.5mm 300V 3P Male Plug Screw 插件,P=3.5mm Pluggable System Terminal Block ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 443
Full Reel: 1000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0391
100+
$0.0201
Related Products
Welcome back, may I help you?