
* Images are for reference only
15EDGVC-3.5-05P-14-00A(H)
Extended
- Manufacturer
- DEGSON
- MFR.Part #
- 15EDGVC-3.5-05P-14-00A(H)
- JLCPCB Part #
- C7603430
- Package
- Plugin,P=3.5mm
- Description
- -40℃~+105℃ 1 1x5P 3.5mm 300V 5 5P 8A Board Side/Socket - Closed Green Hinged (Snap On) Through Hole Plugin,P=3.5mm Pluggable System Terminal Block ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 198
Minimum: 1
Full Reel: 200
$0.01
Add To List
Available Order Qty: 143
In-stock Item Pricing
Qty Unit Price
1+
$0.2021
50+
$0.1568
200+
$0.1374
400+
$0.1131
2400+
$0.1024
4800+
$0.0958
Related Products
Welcome back, may I help you?