This website requires JavaScript.
Coupons APP Download
Ship to
placeholder-image
placeholder-image
placeholder-image
placeholder-image
placeholder-image

* Images are for reference only

DZ23C6V2

Extended
Manufacturer
Yangzhou Yangjie Elec Tech
MFR.Part #
DZ23C6V2
JLCPCB Part #
C968376
Package
SOT-23(TO-236)
Description
1 Pair Common Cathode 100nA@2V 10Ω 300mW 5.89V~6.51V 6.2V SOT-23(TO-236) Zener Diodes ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 2414

Minimum: 1

Full Reel: 3000

$0.01

Add To List

Available Order Qty: 2355

In-stock Item Pricing

Qty Unit Price
1+ $0.0359
200+ $0.0280
600+ $0.0236
3000+ $0.0210
9000+ $0.0186
21000+ $0.0175

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons