
* Images are for reference only
DZ200S-22-06-64
Extended
- Manufacturer
- DEALON
- MFR.Part #
- DZ200S-22-06-64
- JLCPCB Part #
- C5160768
- Package
- SMD,P=2mm
- Description
- 1.5A 2 2mm 2mm 2x3P 4mm 6P Black Brass Gold Pin Header Surface Mount,Vertical SMD,P=2mm Pin Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Reflow Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 2202
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 2189
In-stock Item Pricing
Qty Unit Price
1+
$0.0577
100+
$0.0460
300+
$0.0402
3000+
$0.0342
6000+
$0.0307
9000+
$0.0289
Related Products
Welcome back, may I help you?