
* Images are for reference only
PH-D-5A
Extended
- Manufacturer
- DEALON
- MFR.Part #
- PH-D-5A
- JLCPCB Part #
- C5160904
- Package
- Plugin,P=2mm
- Description
- -25℃~+85℃ 1 12mm 1x5P 2mm 4.75mm 5 50V 5P 6mm Beige PH Through Hole 插件,P=2mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 509
Minimum: 1
Full Reel: 2000
$0.01
Add To List
Available Order Qty: 501
In-stock Item Pricing
Qty Unit Price
1+
$0.0128
500+
$0.0101
2000+
$0.0083
4000+
$0.0074
24000+
$0.0066
50000+
$0.0062
Related Products