
* Images are for reference only
DYWH-IR26-51C/L110/2T
Extended
- Manufacturer
- TONYU
- MFR.Part #
- DYWH-IR26-51C/L110/2T
- JLCPCB Part #
- C47416513
- Package
- 1206
- Description
- -40℃~+85℃ 1.2V 130mW 20° 45nm 5V 5mW/sr 65mA 940nm 1206 Infrared LED Emitters ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 1608
Minimum: 1
Full Reel: 2000
$0.01
Add To List
Available Order Qty: 1608
In-stock Item Pricing
Qty Unit Price
1+
$0.0777
50+
$0.0614
150+
$0.0533
500+
$0.0472
2000+
$0.0423
4000+
$0.0399
Related Products
Welcome back, may I help you?