
* Images are for reference only
DYWH-S110504-UBC-T5-3T
Extended
- Manufacturer
- TONYU
- MFR.Part #
- DYWH-S110504-UBC-T5-3T
- JLCPCB Part #
- C52125198
- Package
- 0402
- Description
- -40℃~+85℃ 0.7mmx0.5mm方形灯头 100mW 120° 2.6V~3.1V 34mcd~100mcd 460nm~475nm Blue Discrete Diode Water Clear 0402 LED Indication - Discrete ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 3000
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 3000
In-stock Item Pricing
Qty Unit Price
1+
$0.0183
500+
$0.0141
3000+
$0.0118
6000+
$0.0104
24000+
$0.0092
51000+
$0.0086
Related Products
Welcome back, may I help you?