



Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Optoelectronics/LED Indication - Discrete | |
| Manufacturer | TONYU | |
| Package | SMD,1.6x1.5mm | |
| Operating Temperature | -40℃~+85℃ | |
| Wavelength - Dominant | 467nm、625nm | |
| Viewing Angle | 120° | |
| Forward Current | 10mA | |
| Luminous Intensity | 60mcd | |
| Power(Watts) | 75mW | |
| Diode Configuration | Discrete Diode | |
| Illumination Color | Red, Blue | |
| Lens Color | Water Clear | |
| Voltage - Forward(Vf) | 2.6V~3.2V | |
| Peak Wavelength | 472nm |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
DY-S161506URUBC-T10-4T-03 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Optoelectronics/LED Indication - Discrete | |
| Manufacturer | TONYU | |
| Package | SMD,1.6x1.5mm | |
| Operating Temperature | -40℃~+85℃ | |
| Wavelength - Dominant | 467nm、625nm | |
| Viewing Angle | 120° | |
| Forward Current | 10mA | |
| Luminous Intensity | 60mcd | |
| Power(Watts) | 75mW | |
| Diode Configuration | Discrete Diode | |
| Illumination Color | Red, Blue | |
| Lens Color | Water Clear | |
| Voltage - Forward(Vf) | 2.6V~3.2V | |
| Peak Wavelength | 472nm |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the DY-S161506URUBC-T10-4T-03. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

DY-S161506URUBC-T10-4T-03 datasheets or manufacturer documentation.
Datasheet: DY-S161506URUBC-T10-4T-03 Datasheet (PDF)
The DY-S161506URUBC-T10-4T-03 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.