This website requires JavaScript.
Coupons APP Download
Ship to
placeholder-image
placeholder-image
placeholder-image
placeholder-image
placeholder-image

* Images are for reference only

DW01-A/J

Extended
Manufacturer
Shenzhen Fuman Elec
MFR.Part #
DW01-A/J
JLCPCB Part #
C2909013
Package
SOT-23-6
Description
-40℃~+85℃ 1 1.5V~10V 2.5V 4.3V 700nA Lithium Battery Protection IC Support SOT-23-6 Battery Management ROHS
EasyEDA Libraries
PCB Footprint or Symbol
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 1837

Minimum: 1

Full Reel: 3000

$0.01

Add To List

Available Order Qty: 1582

In-stock Item Pricing

Qty Unit Price
1+ $0.0183
500+ $0.0141
3000+ $0.0118
6000+ $0.0104
24000+ $0.0092
51000+ $0.0085

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons