
* Images are for reference only
TC5020D
Extended
- Manufacturer
- Shenzhen Fuman Elec
- MFR.Part #
- TC5020D
- JLCPCB Part #
- C18221482
- Package
- SSOP-24
- Description
- -40℃~+85℃ 16 2.5% 25MHz 3.3V~5V 36mA SSOP-24 LED Drivers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 249
Full Reel: 4000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0453
100+
$0.0360
300+
$0.0314
1000+
$0.0280
4000+
$0.0251
8000+
$0.0238
Related Products
Welcome back, may I help you?