
* Images are for reference only
DTM13-12PA-R008
Extended
- Manufacturer
- TE Connectivity
- MFR.Part #
- DTM13-12PA-R008
- JLCPCB Part #
- C17574863
- Package
- P=4.19mm
- Description
- -55℃~+125℃ 12P 2 250V 2x6P 6 7.5A Black Tin P=4.19mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Standard Only
- Assembly difficulty
- High
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 21
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$17.9068
10+
$17.0132
21+
$15.4680
105+
$14.1196
Related Products
Welcome back, may I help you?