
* Images are for reference only
DTA143TKAT146
Extended
- Manufacturer
- ROHM Semicon
- MFR.Part #
- DTA143TKAT146
- JLCPCB Part #
- C329920
- Package
- TO-236-3(SOT-23-3)
- Description
- -55℃~+150℃ 1 PNP Pre-Biased 100mA 200mW 250MHz 300mV 500nA 50V 5V 6.11kΩ 600 PNP TO-236-3(SOT-23-3) Digital Transistors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 147
Full Reel: 3000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0774
50+
$0.0605
150+
$0.0521
500+
$0.0456
3000+
$0.0406
6000+
$0.0381
Related Products
Welcome back, may I help you?