
* Images are for reference only
MMBZ10VALFHT116
Extended
- Manufacturer
- ROHM Semicon
- MFR.Part #
- MMBZ10VALFHT116
- JLCPCB Part #
- C1974455
- Package
- SOT-23
- Description
- 1.7A@10/1000us 105pF 10V 14.2V 20nA 24W@10/1000us 6.5V IEC 61000-4-2 TVS SOT-23 ESD and Surge Protection (TVS/ESD) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 659
Full Reel: 3000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0364
200+
$0.0141
500+
$0.0136
1000+
$0.0134
Related Products