
* Images are for reference only
DS8604-33S3
Extended
- Manufacturer
- DSTECH
- MFR.Part #
- DS8604-33S3
- JLCPCB Part #
- C5884200
- Package
- SOT-23-3
- Description
- -40℃~+85℃@(Ta) 1 2.2uA 200mA 3.3V 55V 70dB@(100Hz) 750mV@(100mA) Fixed Over Current Protection、Over Temperature Protection Positive SOT-23-3 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 1974
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 1970
In-stock Item Pricing
Qty Unit Price
1+
$0.1113
50+
$0.0874
150+
$0.0755
500+
$0.0665
3000+
$0.0595
6000+
$0.0558
Related Products
Welcome back, may I help you?