
* Images are for reference only
DS8575-33S5
Extended
- Manufacturer
- DSTECH
- MFR.Part #
- DS8575-33S5
- JLCPCB Part #
- C48533044
- Package
- SOT-23-5
- Description
- -40℃~+125℃@(Tj) 1 120mV@(100mA) 180uVrms 250nA 3.3V 300mA 5.5V Fixed Over Current Protection、Over Temperature Protection Positive SOT-23-5 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 3002
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 3002
In-stock Item Pricing
Qty Unit Price
1+
$0.0431
100+
$0.0339
300+
$0.0293
3000+
$0.0257
6000+
$0.0230
9000+
$0.0216
Related Products
Welcome back, may I help you?