
* Images are for reference only
DS8561-12SS3
Extended
- Manufacturer
- DSTECH
- MFR.Part #
- DS8561-12SS3
- JLCPCB Part #
- C18199516
- Package
- SOT-23
- Description
- -40℃~+125℃@(Tj) 1 1.2V 2uA 300mA 450mV@(300mA) 6V 75dB@(1kHz) 80uVrms Fixed Over Current Protection、Over Temperature Protection、Enable Positive SOT-23 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 2491
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 2469
In-stock Item Pricing
Qty Unit Price
1+
$0.0294
200+
$0.0230
600+
$0.0193
3000+
$0.0172
9000+
$0.0153
21000+
$0.0143
Related Products
Welcome back, may I help you?