
* Images are for reference only
DSS60-0045B
Extended
- Manufacturer
- Littelfuse/IXYS
- MFR.Part #
- DSS60-0045B
- JLCPCB Part #
- C3758833
- Package
- TO-247AD
- Description
- -55℃~+150℃ 1 Independent 10mA@45V 45V 600A 600mV@60A 60A TO-247AD Schottky Diodes ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 280
Minimum: 1
Full Reel: 30
$0.01
Add To List
Available Order Qty: 280
In-stock Item Pricing
Qty Unit Price
1+
$4.6743
10+
$3.9614
30+
$3.5372
100+
$3.1082
500+
$2.9114
1000+
$2.8211
Welcome back, may I help you?