This website requires JavaScript.
Coupons APP Download
Ship to
placeholder-image
placeholder-image
placeholder-image
placeholder-image

* Images are for reference only

DS1347T+T&R

Extended
Manufacturer
Analog Devices Inc./Maxim Integrated
MFR.Part #
DS1347T+T&R
JLCPCB Part #
C2669501
Package
TDFN-8-EP(3x3)
Description
-40℃~+85℃ 0.35uA 100uA 2V~5.5V External InsideSRAM/NVRAM、Alarm function、ESD/Overvoltage protection SPI Yes TDFN-8-EP(3x3) Real Time Clocks ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 3

Full Reel: 2500

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $3.0931
10+ $3.0238
30+ $2.9771
100+ $2.9320
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons