
* Images are for reference only
MAX11602EEE+T
Extended
- Manufacturer
- Analog Devices Inc./Maxim Integrated
- MFR.Part #
- MAX11602EEE+T
- JLCPCB Part #
- C2670252
- Package
- QSOP-16-150mil
- Description
- -40℃~+85℃ 120ppm/℃ 188kHz 1LSB 2.25MHz 350uA 4.5V~5.5V 8 8 Built-in Built-in I2C Yes QSOP-16-150mil Analog to Digital Converters (ADC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 2500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$11.3982
10+
$9.8057
30+
$8.8360
100+
$8.0221
Related Products
Welcome back, may I help you?