
* Images are for reference only
DS1341T+T&R
Extended
- Manufacturer
- Analog Devices
- MFR.Part #
- DS1341T+T&R
- JLCPCB Part #
- C5624562
- Package
- TDFN-8(3x3)
- Description
- -40℃~+85℃ 1.8V~5.5V I2C Programmable clock output、Alarm function TDFN-8(3x3) Real Time Clocks ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 2500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$4.4497
200+
$1.7767
500+
$1.7169
1000+
$1.6879
Related Products
Welcome back, may I help you?