
* Images are for reference only
DS-08P
Extended
- Manufacturer
- Hanbo Electronic
- MFR.Part #
- DS-08P
- JLCPCB Part #
- C18198095
- Package
- SMD,P=1.27mm
- Description
- -40℃~+85℃ 1.27mm 24V 25mA 3,000 Cycles 8 Black SPST Slide, Recessed SMD,P=1.27mm DIP Switches ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 2102
Minimum: 1
Full Reel: 2000
$0.01
Add To List
Available Order Qty: 1971
In-stock Item Pricing
Qty Unit Price
1+
$0.6219
10+
$0.5011
30+
$0.4398
100+
$0.3802
500+
$0.3448
1000+
$0.3255
Related Products
Welcome back, may I help you?