
* Images are for reference only
DRV88471RTER
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- DRV88471RTER
- JLCPCB Part #
- C30050567
- Package
- WQFN-16-EP(3x3)
- Description
- -40℃~+85℃ 1A 1Ω 2 2.7V~18V Bipolar Driver Yes WQFN-16-EP(3x3) Stepper Motor Driver ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 10
Minimum: 1
Full Reel: 1
$0.01
Add To List
Available Order Qty: 10
In-stock Item Pricing
Qty Unit Price
1+
$2.2328
10+
$2.1781
30+
$2.1394
100+
$2.1023
Related Products
Welcome back, may I help you?