
* Images are for reference only
TL103WIDG4
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- TL103WIDG4
- JLCPCB Part #
- C1347507
- Package
- SOIC-8
- Description
- -40℃~+105℃ 2 20nA 32V 3V~32V 400V/ms 40mA 4mV 50nV/√Hz@1kHz 60dB 700uA 75nA 7uV/℃ 900kHz SOIC-8 Operational Amplifier ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 20
Full Reel: 75
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.4699
1000+
$0.1819
2500+
$0.1755
5000+
$0.1724
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?