
* Images are for reference only
DPX205950DT-9026A1
Extended
- Manufacturer
- TDK
- MFR.Part #
- DPX205950DT-9026A1
- JLCPCB Part #
- C136271
- Package
- SMD-6P,2x1.2mm
- Description
- -40℃~+85℃ 0.39dB 2.4GHz~2.5GHz、4.9GHz~5.95GHz 50Ω SMD-6P,2x1.2mm RF Filters ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 4
Minimum: 1
Full Reel: 2000
$0.01
Add To List
Available Order Qty: 4
In-stock Item Pricing
Qty Unit Price
1+
$0.1367
100+
$0.1094
300+
$0.0957
2000+
$0.0854
4000+
$0.0772
10000+
$0.0732
Related Products
Welcome back, may I help you?