
* Images are for reference only
DPX205850DT-4054B1
Extended
- Manufacturer
- TDK
- MFR.Part #
- DPX205850DT-4054B1
- JLCPCB Part #
- C307672
- Package
- SMD-6P,2x1.2mm
- Description
- -40℃~+85℃ 0.53dB 15dB 50Ω 800MHz~2.17GHz、2.4GHz~5.85GHz SMD-6P,2x1.2mm RF Filters ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 3
Minimum: 1
Full Reel: 2000
$0.01
Add To List
Available Order Qty: 3
In-stock Item Pricing
Qty Unit Price
1+
$0.1267
50+
$0.1014
150+
$0.0887
500+
$0.0791
2000+
$0.0716
4000+
$0.0677
Related Products
Welcome back, may I help you?