
* Images are for reference only
SD24C-01FTG
Extended
- Manufacturer
- DOWO
- MFR.Part #
- SD24C-01FTG
- JLCPCB Part #
- C5185254
- Package
- SOD-323
- Description
- -55℃~+125℃ 1 1uA 24V 26.7V 30pF 420W@8/20us 50V 8A ESD IEC 61000-4-2、IEC 61000-4-5 SOD-323 ESD and Surge Protection (TVS/ESD) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 7308
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 7266
In-stock Item Pricing
Qty Unit Price
1+
$0.0448
100+
$0.0355
300+
$0.0309
3000+
$0.0269
6000+
$0.0241
9000+
$0.0227
Related Products
Welcome back, may I help you?