
* Images are for reference only
EPM-2P-BK
Extended
- Manufacturer
- DORABO
- MFR.Part #
- EPM-2P-BK
- JLCPCB Part #
- C53085309
- Package
- SMD,P=2.54mm
- Description
- -40℃~+85℃ 100mA 2 2.54mm 3,000 Cycles 50V Black Gull Wing Piano Key SPST SMD,P=2.54mm DIP Switches ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 74
Minimum: 1
Full Reel: 74
$0.01
Add To List
Available Order Qty: 74
In-stock Item Pricing
Qty Unit Price
1+
$0.7482
10+
$0.5989
30+
$0.5234
74+
$0.4496
518+
$0.4046
1036+
$0.3822
Related Products
Welcome back, may I help you?