
* Images are for reference only
EPI-10P-BK
Extended
- Manufacturer
- DORABO
- MFR.Part #
- EPI-10P-BK
- JLCPCB Part #
- C53085308
- Package
- Plugin,P=2.54mm
- Description
- -40℃~+85℃ 10 100mA 2.54mm 3,000 Cycles 50V Black PC Pin Piano Key SPST 插件,P=2.54mm DIP Switches ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 18
Minimum: 1
Full Reel: 18
$0.01
Add To List
Available Order Qty: 18
In-stock Item Pricing
Qty Unit Price
1+
$1.3480
10+
$1.1215
36+
$0.9962
108+
$0.8564
504+
$0.7937
1008+
$0.7648
Related Products
Welcome back, may I help you?