
* Images are for reference only
DBT50BR-9.5-2P-BK-P
Extended
- Manufacturer
- DORABO
- MFR.Part #
- DBT50BR-9.5-2P-BK-P
- JLCPCB Part #
- C52149015
- Package
- Push-Pull,P=9.5mm
- Description
- -40℃~+105℃ 1 10~22 1x2P 2 2P 3-Side 32A 4 600V 9.5mm Black M4 Mid Terminal Right Angle 弯插,P=9.5mm Barrier Terminal Blocks ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 234
Minimum: 1
Full Reel: 234
$0.01
Add To List
Available Order Qty: 234
In-stock Item Pricing
Qty Unit Price
1+
$0.2426
60+
$0.1890
234+
$0.1660
702+
$0.1374
3042+
$0.1247
6084+
$0.1170
Related Products
Welcome back, may I help you?