
* Images are for reference only
DBT40C-9.5-9P-BK-P
Extended
- Manufacturer
- DORABO
- MFR.Part #
- DBT40C-9.5-9P-BK-P
- JLCPCB Part #
- C7393819
- Package
- Plugin,P=9.5mm
- Description
- -40℃~+105℃ 1 12~22 1x9P 20A 300V 4 9 9.5mm 9P Black M4 Mid Terminal Straight With Cover Plate Plugin,P=9.5mm Barrier Terminal Blocks ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 6
Full Reel: 42
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.5638
10+
$1.2925
42+
$1.1448
84+
$0.9762
504+
$0.9023
1008+
$0.8686
Related Products
Welcome back, may I help you?