
* Images are for reference only
DBT40S-9.5-8P-BK-P
Extended
- Manufacturer
- DORABO
- MFR.Part #
- DBT40S-9.5-8P-BK-P
- JLCPCB Part #
- C7393827
- Package
- Plugin,P=9.5mm
- Description
- -40℃~+105℃ 1 12~22 1x8P 20A 300V 4 8 8P 9.5mm Black M4 Side Mount Straight With Cover Plate Plugin,P=9.5mm Barrier Terminal Blocks ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 56
Minimum: 1
Full Reel: 56
$0.01
Add To List
Available Order Qty: 56
In-stock Item Pricing
Qty Unit Price
1+
$1.3970
10+
$1.1550
56+
$1.0228
112+
$0.8727
504+
$0.8050
1008+
$0.7760
Related Products
Welcome back, may I help you?