
* Images are for reference only
DBT40R-9.5-6P-BK-P
Extended
- Manufacturer
- DORABO
- MFR.Part #
- DBT40R-9.5-6P-BK-P
- JLCPCB Part #
- C20613811
- Package
- Push-Pull,P=9.5mm
- Description
- 1 12~22 1x6P 32A 6 6P 750V 9.5mm Black 弯插,P=9.5mm Barrier Terminal Blocks ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 8
Full Reel: 60
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.1223
10+
$0.9280
60+
$0.8221
120+
$0.7016
480+
$0.6471
1020+
$0.6230
Related Products
Welcome back, may I help you?