
* Images are for reference only
DBT30H-11.0-7P-BK-P
Extended
- Manufacturer
- DORABO
- MFR.Part #
- DBT30H-11.0-7P-BK-P
- JLCPCB Part #
- C7421441
- Package
- Plugin,P=11mm
- Description
- 10~22 11mm 300V 30A Black Plugin,P=11mm Barrier Terminal Blocks ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 7
Full Reel: 44
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.2837
10+
$1.0626
44+
$0.9392
88+
$0.8014
484+
$0.7405
1012+
$0.7132
Related Products
Welcome back, may I help you?